Part Details for LC1K09008E7 by Schneider Electric
Overview of LC1K09008E7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09008E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4846
|
Newark | Contactor, Dpst, 48Vac, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1K09008E7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0300 / $87.1500 | Buy Now |
DISTI #
4008-LC1K09008E7-ND
|
DigiKey | 4P CONT 20A AC-1 2NO 2NC 48VAC C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
70379412
|
RS | Miniature Contactor, LC1 4P, ole 9 A, 4 kW, 48 VAC, TeSys Micra Series | Schneider Electric LC1K09008E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$80.6900 / $100.8600 | Buy Now |
DISTI #
LC1K09008E7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 48VAC, 9A, TeSys K, -25÷50°C Min Qty: 1 | 11 |
|
$29.1500 / $33.3200 | Buy Now |
Part Details for LC1K09008E7
LC1K09008E7 CAD Models
LC1K09008E7 Part Data Attributes:
|
LC1K09008E7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K09008E7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |