Part Details for LC1K09008B7 by Schneider Electric
Overview of LC1K09008B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09008B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9825
|
Newark | Contactor, 4P, Dpst-No/Dpst-Nc, 24Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:Dpst-No, Dpst-Nc, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K09008B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8900 / $114.0100 | Buy Now |
DISTI #
4008-LC1K09008B7-ND
|
DigiKey | CONTACTOR 2P+2R VIS 24V 50 60 HZ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
70379411
|
RS | Miniature Contactor LC1, 2NO+2NC 20A, 24VAC, Screw Clamp, TeSys Micra Series | Schneider Electric LC1K09008B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$80.6900 / $100.8600 | Buy Now |
DISTI #
LC1K09008B7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 24VAC, 9A, TeSys K, -25÷50°C Min Qty: 1 | 14 |
|
$27.7700 / $31.7300 | Buy Now |
Part Details for LC1K09008B7
LC1K09008B7 CAD Models
LC1K09008B7 Part Data Attributes:
|
LC1K09008B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K09008B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |