Part Details for LC1K09004U7 by Schneider Electric
Overview of LC1K09004U7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09004U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4845
|
Newark | Contactor, 4Pst-No, 240Vac, Dinrail/Panl Rohs Compliant: Yes |Schneider Electric LC1K09004U7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.8600 / $81.1400 | Buy Now |
DISTI #
11R1532
|
Newark | Contactor, 4P, 4Pst-No, 240Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K09004U7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $76.7800 | Buy Now |
DISTI #
4008-LC1K09004U7-ND
|
DigiKey | CONTACTOR 4P VIS 230 240V50 60 Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$78.1018 | Buy Now |
DISTI #
71414735
|
RS | Contactor, 4P, 440V, 20A, 230 to 240 VAC coil, TeSys Micra Series | Schneider Electric LC1K09004U7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1000 | RFQ |
Part Details for LC1K09004U7
LC1K09004U7 CAD Models
LC1K09004U7 Part Data Attributes:
|
LC1K09004U7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K09004U7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |