Part Details for LC1K09004P7 by Schneider Electric
Overview of LC1K09004P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09004P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6323
|
Newark | Contactor, 4Pst-No, 230Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A, Coil Voltage Vacrohs Compliant: Yes |Schneider Electric LC1K09004P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$57.6200 / $94.4900 | Buy Now |
DISTI #
4008-LC1K09004P7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
71414734
|
RS | Contactor, 4P, 440 V 20 A - 230 V AC coil, TeSys Micra Series | Schneider Electric LC1K09004P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $91.5700 | RFQ |
DISTI #
LC1K09004P7
|
TME | Contactor: 4-pole, NO x4, 230VAC, 9A, TeSys K, screw terminals Min Qty: 1 | 20 |
|
$27.7700 / $31.7300 | Buy Now |
Part Details for LC1K09004P7
LC1K09004P7 CAD Models
LC1K09004P7 Part Data Attributes:
|
LC1K09004P7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K09004P7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |