Part Details for LC1K09004F7 by Schneider Electric
Overview of LC1K09004F7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09004F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4844
|
Newark | Contactor, 4Pst-No, 110V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1K09004F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9100 / $78.4700 | Buy Now |
DISTI #
16B238
|
Newark | Contactor, 4Pst-No, 110Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:600V, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:5Hp, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K09004F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8700 / $95.5900 | Buy Now |
DISTI #
4008-LC1K09004F7-ND
|
DigiKey | CONTACTOR-4NO 20A AC1 POLES Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
71414732
|
RS | Contactor, 4P, 440 V 20 A - 110 V AC coil, TeSys Micra Series | Schneider Electric LC1K09004F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$73.2600 / $91.5700 | Buy Now |
DISTI #
LC1K09004F7
|
TME | Contactor: 4-pole, NO x4, 110VAC, 9A, TeSys D, screw terminals Min Qty: 1 | 6 |
|
$42.5200 / $48.5900 | Buy Now |