Part Details for LC1K0610T7 by Schneider Electric
Overview of LC1K0610T7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0610T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7870
|
Newark | Contactor 600Vac 6Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K0610T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1100 / $83.4800 | Buy Now |
DISTI #
4008-LC1K0610T7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
70747223
|
RS | Miniature Contactor LC1 3P, 6 A, 3 kW, 480 VAC, TeSys Micra Series | Schneider Electric LC1K0610T7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$56.7900 / $70.9800 | Buy Now |