Part Details for LC1K0610M7 by Schneider Electric
Overview of LC1K0610M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0610M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5941
|
Newark | Definite Purpose Contactor, Load Current Inductive:6A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Kw, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1K0610M7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$68.5800 / $91.4400 | Buy Now |
DISTI #
4008-LC1K0610M7-ND
|
DigiKey | CONT 6A AC3 2.2KW 1NO 220VAC COI Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
71414725
|
RS | Contactor, 3P, 440 V 6 A - 1 NO aux. - 220...230 V AC coil, TeSys Micra Series | Schneider Electric LC1K0610M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$56.7900 / $70.9800 | Buy Now |
DISTI #
LC1K0610M7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 220VAC, 6A, 690V Min Qty: 1 | 4 |
|
$40.8400 / $43.9900 | Buy Now |