Part Details for LC1K0601D7 by Schneider Electric
Overview of LC1K0601D7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0601D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K0601D7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
74633587
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 6A, 1 NC aux., 42VA coil | Schneider Electric LC1K0601D7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6700 / $69.5900 | RFQ |
DISTI #
LC1K0601D7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 42VAC, 6A, W: 45mm Min Qty: 1 | 0 |
|
$36.7000 / $41.9400 | RFQ |