Part Details for LC1K0601B7 by Schneider Electric
Overview of LC1K0601B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0601B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2743
|
Newark | Contactor, 2.2Kw, 24Vac, Load Current Inductive:6A, Relay Mounting:Din Rail, Operating Voltage:24Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:2.2Kw, Switching Current Ac1:-, Coil Voltage Vac Nom:24V, Rohs Compliant: Yes |Schneider Electric LC1K0601B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6900 / $75.1300 | Buy Now |
DISTI #
4008-LC1K0601B7-ND
|
DigiKey | CONTACTOR 6A AC3 2.2KW 1NC 24VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
70379404
|
RS | Miniature Contactor LC1 3P, 6 A, 22 kW, 24 VAC, TeSys Micra Series | Schneider Electric LC1K0601B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$56.7900 / $70.9800 | Buy Now |
DISTI #
LC1K0601B7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 6A, W: 45mm Min Qty: 1 | 9 |
|
$22.7200 / $25.8500 | Buy Now |
Part Details for LC1K0601B7
LC1K0601B7 CAD Models
LC1K0601B7 Part Data Attributes:
|
LC1K0601B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0601B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |