There are no models available for this part yet.
Overview of LC1G225EHEN by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1G225EHEN by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK7595
|
Newark | Contactor, 3Pst-No, 130V, Panel, Load Current Inductive:225A, Relay Mounting:Panel Mount, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:132Kw, Switching Current Ac1:330A Rohs Compliant: Yes |Schneider Electric LC1G225EHEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,083.8400 / $1,354.8000 | Buy Now | |
DISTI #
4008-LC1G225EHEN-ND
|
DigiKey | CONTACTORTESYSGIGA225 3P STD48-1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,202.6600 | Buy Now | |
DISTI #
73197839
|
RS | Contactor, 225A, 3P, Std, 48-130V, ACDC, TeSys Giga Series | Schneider Electric LC1G225EHEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,250.7700 | Buy Now | |
DISTI #
LC1G225EHEN
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 225A, 1kV Min Qty: 1 | 0 |
|
$726.4700 / $782.3500 | RFQ |