Part Details for LC1F265 by Schneider Electric
Overview of LC1F265 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1F265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6315
|
Newark | Contactor, 3Pst-No, Panel, Load Current Inductive:265A, Relay Mounting:Panel, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:160Kw, Switching Current Ac1:350A, Coil Voltage Vac Nom:-, Rohs Compliant: Yes |Schneider Electric LC1F265 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |