There are no models available for this part yet.
Overview of LC1F1400 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1F1400 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-LC1F1400-ND
|
DigiKey | 1400A CONTACTOR 3P NO COIL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$8,030.0000 | Buy Now | |
DISTI #
71414671
|
RS | contactor, 3P(3 NO), AC-1, < 440 V 1400 A, without coil, TeSys F Series | Schneider Electric LC1F1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8,110.3000 | RFQ |