Part Details for LC1E1810F5 by Schneider Electric
Overview of LC1E1810F5 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1E1810F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC1E1810F5
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 110VAC, 18A, 690V Min Qty: 1 | 0 |
|
$28.1200 / $32.1400 | RFQ |