Part Details for LC1DT40BD by Schneider Electric
Overview of LC1DT40BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT40BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8149
|
Newark | Relay Contactor, 600Vac, 40A, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:40A, Coil Voltage Vac Nom:- Rohs Compliant: Yes |Schneider Electric LC1DT40BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$305.4100 / $336.0600 | Buy Now |
DISTI #
66AH6253
|
Newark | Contactor, 4Pst-No, 24Vdc, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:40A, Coil Voltage Vac Rohs Compliant: Yes |Schneider Electric LC1DT40BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.6100 / $336.0600 | Buy Now |
DISTI #
4008-LC1DT40BD-ND
|
DigiKey | TESYS 4P CONTACTOR 40A AC-1 24VD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$264.6600 | Buy Now |
DISTI #
70379386
|
RS | Non-Reversing Contactor, 24VDC, 40A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1DT40BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 |
|
$267.3100 | Buy Now |
DISTI #
LC1DT40BD
|
TME | Contactor: 4-pole, NO x4, Auxiliary contacts: NC + NO, 24VDC, 40A Min Qty: 1 | 18 |
|
$144.6400 / $165.3100 | Buy Now |