There are no models available for this part yet.
Overview of LC1DT25MD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1DT25MD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90H9083
|
Newark | Contactor 600Vac 25Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1DT25MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8800 / $162.1500 | Buy Now | |
DISTI #
4008-LC1DT25MD-ND
|
DigiKey | TESYS 4P CONTACTOR 25A AC-1 220V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$178.8200 | Buy Now | |
DISTI #
74633714
|
RS | IEC contactor, nonreversing, 25A resistive, 4 pole, 4 NO, 220VDC coil | Schneider Electric LC1DT25MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$180.6100 | RFQ | |
DISTI #
LC1DT25MD
|
TME | Contactor: 4-pole, NO x4, Auxiliary contacts: NC + NO, 220VDC, 25A Min Qty: 1 | 0 |
|
$100.9900 / $115.4100 | RFQ |