Part Details for LC1D150Q7 by Schneider Electric
Overview of LC1D150Q7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D150Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8968
|
Newark | Contactor 600Vac 150Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D150Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.1200 / $624.6000 | Buy Now |
DISTI #
4008-LC1D150Q7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$749.7100 | Buy Now |
DISTI #
74633617
|
RS | IEC contactor, nonreversing, 150A, 100HP at 480VA, 3 phase, 3 NO | Schneider Electric LC1D150Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$757.2100 | RFQ |
DISTI #
LC1D150Q7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 380VAC Min Qty: 1 | 0 |
|
$419.2200 / $451.4600 | RFQ |