There are no models available for this part yet.
Overview of LC1D1506F7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D1506F7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6273
|
Newark | Contactor, 3Pst-No, 110V, Din Rail/Panel, Load Current Inductive:150A, Relay Mounting:Din Rail, Panel, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:100Kw, Switching Current Ac1:200A, Rohs Compliant: Yes |Schneider Electric LC1D1506F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$584.7000 / $756.9700 | Buy Now | |
DISTI #
4008-LC1D1506F7-ND
|
DigiKey | CONTACTOR 150A 1F+1O 110V50 60 3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$749.7100 | Buy Now | |
DISTI #
71414460
|
RS | Contactor LC1D, 3P, 40V, 150 A, 110 VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D1506F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$779.7000 | RFQ |