Part Details for LC1D12Q7 by Schneider Electric
Overview of LC1D12Q7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D12Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9508
|
Newark | Contactor, 3P, 3Pst-No, 380Vac, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1D12Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2500 / $138.2300 | Buy Now |
DISTI #
4008-LC1D12Q7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$148.6905 | Buy Now |
DISTI #
70379295
|
RS | Non-Reversing Contactor, 380VAC, 12A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D12Q7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$133.6800 | RFQ |
DISTI #
LC1D12Q7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 380VAC, 12A Min Qty: 1 | 3 |
|
$36.6000 / $41.8300 | Buy Now |