Part Details for LC1D12E7 by Schneider Electric
Results Overview of LC1D12E7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC1D12E7 Information
LC1D12E7 by Schneider Electric is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for LC1D12E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9498
|
Newark | Contactor, 3P, 3Pst-No, 48Vac, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2500 / $130.1000 | Buy Now |
DISTI #
4008-LC1D12E7-ND
|
DigiKey | TESYS CONTACTOR 12A 1F PLUS 1O 4 Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$183.7500 | Buy Now |
DISTI #
996-LC1D12E7
|
Mouser Electronics | Schneider Electric IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, ... more RoHS: Compliant | 0 |
|
$203.0600 | Order Now |
DISTI #
70379287
|
RS | Non-Reversing Contactor, 48VAC, 12A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D12E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$180.5100 | Buy Now |
DISTI #
LC1D12E7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VAC, 12A Min Qty: 1 | 58 |
|
$29.5100 / $33.7200 | Buy Now |