There are no models available for this part yet.
Overview of LC1D115U7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D115U7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M5787
|
Newark | Contactor, 3P, 3Pst-No, 240Vac, Load Current Inductive:115A, Relay Mounting:Din Rail, Panel, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:80Kw, Switching Current Ac1:200A Rohs Compliant: Yes |Schneider Electric LC1D115U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.2400 / $450.8600 | Buy Now | |
DISTI #
71AH4810
|
Newark | Contactor, 3Pst-No, 240V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D115U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$604.5000 / $646.9000 | Buy Now | |
DISTI #
4008-LC1D115U7-ND
|
DigiKey | MAGNETIC CONTACTOR 115A AC3 TP 2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now | |
DISTI #
70379276
|
RS | Non-Reversing Contactor, 240VAC, 115A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D115U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$536.6000 | Buy Now |