Part Details for LC1D09D7 by Schneider Electric
Overview of LC1D09D7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D09D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D09D7-ND
|
DigiKey | TESYS 3P CTR 9A AC3 4KW 1NO1NC42 Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$129.6030 | Buy Now |
DISTI #
71414381
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 9 A, 42 VAC, TeSys Deca Series | Schneider Electric LC1D09D7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$124.3500 | RFQ |
DISTI #
LC1D09D7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 42VAC, 9A Min Qty: 1 | 4 |
|
$26.2200 / $29.9600 | Buy Now |