Part Details for LC1D098B7 by Schneider Electric
Overview of LC1D098B7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D098B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5006
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D098B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.6500 / $119.6800 | Buy Now |
DISTI #
4008-LC1D098B7-ND
|
DigiKey | TESYS 4P CTR 20A AC-1 2NO 2NC 24 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$159.6800 | Buy Now |
DISTI #
70008463
|
RS | Contactor LC1D, Resistive Load, 24 VAC, 20A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D098B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6700 | RFQ |
|
Quest Components | CONTACTOR, RESISTIVE LOAD, 24VAC COIL, 20A, 4-POLE, DIN RAIL | 48 |
|
$143.7120 / $179.6400 | Buy Now |
DISTI #
LC1D098B7
|
TME | Contactor: 4-pole, NC x2 + NO x2, Auxiliary contacts: NC + NO Min Qty: 1 | 0 |
|
$38.6100 / $44.1200 | RFQ |
Part Details for LC1D098B7
LC1D098B7 CAD Models
LC1D098B7 Part Data Attributes
|
LC1D098B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D098B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |