Part Details for LC1D096F7 by Schneider Electric
Results Overview of LC1D096F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC1D096F7 Information
LC1D096F7 by Schneider Electric is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for LC1D096F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5721
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D096F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2500 / $121.8300 | Buy Now |
DISTI #
4008-LC1D096F7-ND
|
DigiKey | TESYS CONTACTOR 3P AC3 9A 110VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$200.9100 | Buy Now |
DISTI #
996-LC1D096F7
|
Mouser Electronics | Schneider Electric IEC contactor, TeSys Deca, nonreversing, 9A, 5HP at 480VAC, 3 phase, 3 pole, 3 NO... more RoHS: Compliant | 0 |
|
$160.4000 | Order Now |
DISTI #
71414348
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 9 A, 110 VAC, TeSys Deca Series | Schneider Electric LC1D096F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$100.7400 | Buy Now |