Part Details for LC16A/TR by Microchip Technology Inc
Overview of LC16A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC16A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5847
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC16A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 / $37.7700 | Buy Now |
DISTI #
150-LC16A/TR-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.7702 | Buy Now |
DISTI #
LC16A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: LC16A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$36.3300 / $40.6800 | Buy Now |
DISTI #
494-LC16A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$40.6800 | Order Now |
DISTI #
LC16A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0700 / $98.8000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.4400 / $41.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0700 / $98.8000 | Buy Now |
Part Details for LC16A/TR
LC16A/TR CAD Models
LC16A/TR Part Data Attributes
|
LC16A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC16A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC16A/TR
This table gives cross-reference parts and alternative options found for LC16A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC16A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5639ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs JANTX1N5639ATR |
JANTX1N5639A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs JANTX1N5639A |
1N5639AE3 | Microchip Technology Inc | $26.0579 | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC16A/TR vs 1N5639AE3 |
MSPLC16ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs MSPLC16ATR |
MSPLC15A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs MSPLC15A |
JANTX1N5639A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | LC16A/TR vs JANTX1N5639A |
LC15AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs LC15AE3 |
MXLC15AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16A/TR vs MXLC15AE3 |