Part Details for LC16-0350P-120-Q by Hatch Lighting
Overview of LC16-0350P-120-Q by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0350-PMDZ | Analog Devices | Piezoelectric Vibration Soluti |
Price & Stock for LC16-0350P-120-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-LC16-0350P-120-Q-ND
|
DigiKey | LED DRIVER CC AC/DC 15-46V 350MA Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5994 | Buy Now |
DISTI #
837-LC16-0350P-120-Q
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming RoHS: Compliant | 39 |
|
$20.8300 / $28.7800 | Buy Now |