Part Details for LC158 by Sumida Corporation
Overview of LC158 by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for LC158
LC158 CAD Models
LC158 Part Data Attributes
|
LC158
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LC158
Sumida Corporation
Inverter Transformer, 2.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diameter | 15.5 mm | |
Height | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Power Rating | 2.5 W | |
Surface Mount | NO | |
Transformer Type | INVERTER TRANSFORMER |