Part Details for LC150-1050N-UNV-BB by Hatch Lighting
Overview of LC150-1050N-UNV-BB by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC150-1050N-UNV-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
837-LC150-1050NUNVBB
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 150W, 120V-277VAC, 1050mA, 72V-143VDC, Constant Current, Non Dimming RoHS: Compliant | 0 |
|
$46.1000 | Order Now |