Part Details for LC1257EENS by E-Switch Inc
Overview of LC1257EENS by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LC1257EENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC1257EENS-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.3A 30V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LC1257EENS
LC1257EENS CAD Models
LC1257EENS Part Data Attributes:
|
LC1257EENS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC1257EENS
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Latched, 0.3A, 30VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | 90 deg | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.3058 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 5.0038 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |