Part Details for LC1200 by Tripp Lite
Overview of LC1200 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2615
|
Newark | Volt Reg/Power Conditioner/Surge Suppressor, Input Voltage:147V, Product Range:-, Output Voltage:120Vac, Width:152.4Mm, Height:184.15Mm, External Depth:7", External Height:7.25", External Width:6", No. Of Outlets:4Outlets Rohs Compliant: Na |Eaton Tripp Lite LC1200 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7800 / $210.7200 | Buy Now |
DISTI #
TL013-ND
|
DigiKey | LINE CONDITIONER 1200W 4OUTLET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$176.7092 / $202.6200 | Buy Now |
DISTI #
545-LC1200
|
Mouser Electronics | Power Conditioning Power Conditioner w/ Automatic VoltageReg RoHS: Compliant | 4 |
|
$176.7000 / $198.7000 | Buy Now |
DISTI #
70101679
|
RS | Conditioner, Power, 1200 W, 10 A, 4, UL Listed, NEMA Approved, 7.25 in., 6 in. | Tripp Lite LC1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$193.4400 / $214.9300 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Rack Mount RoHS: Compliant |
15 In Stock |
|
$182.2300 / $194.7500 | Buy Now |
DISTI #
67513836
|
Verical | Surge Suppressors Rack Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 14 |
|
$223.9908 / $240.1356 | Buy Now |
|
Master Electronics | Surge Suppressors Rack Mount RoHS: Compliant |
15 In Stock |
|
$182.2300 / $194.7500 | Buy Now |
|
Neutron USA | Tripp Lite 1200W Mini Tower Line Conditioner | 50 |
|
$159.9900 | Buy Now |
Part Details for LC1200
LC1200 CAD Models
LC1200 Part Data Attributes:
|
LC1200
Tripp Lite
Buy Now
|
Compare Parts:
LC1200
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |