Part Details for LC10FBR-PUR by Cynergy3 Components
Overview of LC10FBR-PUR by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC10FBR-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6671
|
Newark | Cable Pur With Elbow M12 Connector 10M |Sensata/cynergy3 LC10FBR-PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9300 / $87.4700 | Buy Now |
DISTI #
725-1267-ND
|
DigiKey | M12-M12 4P R/A PUR CBL SHTH 10M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0100 | Buy Now |
DISTI #
70546170
|
RS | M12 Cable Set, For Use With Liquid Level Sensors | Sensata - Cynergy3 LC10FBR-PUR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4600 / $74.0100 | RFQ |
DISTI #
CYNLC10FBR-PUR
|
Heilind Electronics | CABLE PUR WITH ELBOW,M12-10M | Americas - 3 in Stock |
|
$71.6129 / $94.4681 | Buy Now |
|
Onlinecomponents.com | Cable PUR with elbow M12 connector 10M RoHS: Compliant |
14 In Stock |
|
$56.9200 / $76.5500 | Buy Now |
DISTI #
65017983
|
Verical | Cable Assembly Coaxial 10m 4 POS IP67 M12 Circular F Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$77.8830 / $99.5150 | Buy Now |
DISTI #
CYNLC10FBR-PUR
|
Interstate Connecting Components | CABLE PUR WITH ELBOW,M12-10M | 1 |
|
$71.6129 / $94.4681 | Buy Now |
DISTI #
000000000006096464
|
Sager | Sensor Hardware & Accessories CABLES Min Qty: 1 | 5 |
|
$65.2700 / $74.0100 | Buy Now |
|
Master Electronics | Cable PUR with elbow M12 connector 10M RoHS: Compliant |
14 In Stock |
|
$56.9200 / $76.5500 | Buy Now |