Part Details for LC104R2K by Littelfuse Inc
Overview of LC104R2K by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC104R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9344
|
Newark | Thermistor, U.s. Sens/ Bulk |Littelfuse LC104R2K Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
LC104R2K-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9454 | Buy Now |
DISTI #
803-LC104R2K
|
Mouser Electronics | NTC Thermistors 100K OHM 10% RoHS: Compliant | 250 |
|
$1.6200 / $3.4400 | Buy Now |
|
Future Electronics | 100 kOhm ±10% 4140 K Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5500 | Buy Now |
|
Future Electronics | 100 kOhm ±10% 4140 K Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5500 | Buy Now |
DISTI #
LC104R2K
|
TTI | NTC Thermistors 100K OHM 10% Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.5100 / $1.9500 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 10% 4140K BEAD FREE HANGING | 0 |
|
$2.9406 / $3.2347 | RFQ |
Part Details for LC104R2K
LC104R2K CAD Models
LC104R2K Part Data Attributes:
|
LC104R2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC104R2K
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.413 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |