Part Details for LC103B-200 by Omega Engineering
Results Overview of LC103B-200 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC103B-200 Information
LC103B-200 by Omega Engineering is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LC103B-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7799
|
Newark | Load Cell, 18Vdc, 200Lbf, 19.69Ft, Cable, Load Cell Type:S-Beam, Excitation Voltage Min:5Vdc, Exc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$283.5700 | Buy Now |
DISTI #
5880-LC103B-200-ND
|
DigiKey | S-BEAM LOAD CELL, TENSION/COMPRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.2900 | Buy Now |
DISTI #
32AH7799
|
Avnet Americas | 200 LBF, , 0.02%, LINEARITY, 3 MV/V OUTPUT, CABLE - Bulk (Alt: 32AH7799) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk |
3 Partner Stock |
|
$283.5700 | Buy Now |
DISTI #
LC103B-200
|
Avnet Americas | 200 LBF, , 0.02%, LINEARITY, 3 MV/V OUTPUT, CABLE - Bulk (Alt: LC103B-200) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 14 Factory Stock |
|
$283.5704 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |