Part Details for LC05-6.TBT by Semtech Corporation
Overview of LC05-6.TBT by Semtech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC05-6.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7843
|
Newark | Tvs Diode Array, 2Kw, 6V, Soic, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:6V, Power Dissipation Pd:2Kw, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited, Standoff Voltage:6Kv Rohs Compliant: Yes |Semtech LC05-6.TBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.3600 | Buy Now |
DISTI #
70K7686
|
Newark | Tvs Diode Array, 2Kw, 6V, Soic, Full Reel, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:6V, Power Dissipation Pd:1Kw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech LC05-6.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
LC05-6.TBTCT-ND
|
DigiKey | TVS DIODE 6VWM 20VC 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$2.6058 / $5.3500 | Buy Now |
DISTI #
947-LC05-6.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V RoHS: Compliant | 480 |
|
$2.4600 / $3.9900 | Buy Now |
|
Future Electronics | Diode TVS Quad Uni-Dir 6V 2KW 16-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$2.5200 / $2.6100 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Quest Components | 2000 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MS-012AC | 292 |
|
$3.0690 / $5.5800 | Buy Now |
|
Rochester Electronics | LC05-6 - TVS Diode Zener Uni-Directional 6V (Max) 20V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
LC05-6.TBT
|
Avnet Silica | Diode TVS Quad Uni-Dir 6V 2KW 16-Pin SOIC T/R (Alt: LC05-6.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$3.3600 / $3.6000 | Buy Now |
Part Details for LC05-6.TBT
LC05-6.TBT CAD Models
LC05-6.TBT Part Data Attributes:
|
LC05-6.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LC05-6.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6.8 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LC05-6.TBT
This table gives cross-reference parts and alternative options found for LC05-6.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC05-6.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC05-6.TE | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, SOP-16 | Semtech Corporation | LC05-6.TBT vs LC05-6.TE |
LC05-6.TB | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LC05-6.TBT vs LC05-6.TB |
LC05-6 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LC05-6.TBT vs LC05-6 |
LC05-6.T | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, ROHS COMPLIANT, SOP-16 | Semtech Corporation | LC05-6.TBT vs LC05-6.T |