Part Details for LC0406FC3.3C by ProTek Devices
Results Overview of LC0406FC3.3C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC0406FC3.3C Information
LC0406FC3.3C by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LC0406FC3.3C
LC0406FC3.3C CAD Models
LC0406FC3.3C Part Data Attributes
|
LC0406FC3.3C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
LC0406FC3.3C
ProTek Devices
Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Bidirectional, 6 Element, Silicon, FLIP CHIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Package Description | R-XBGA-B6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for LC0406FC3.3C
This table gives cross-reference parts and alternative options found for LC0406FC3.3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC0406FC3.3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC0404FC3.3C-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | LC0406FC3.3C vs LC0404FC3.3C-LF |
SFC3.3-4.TC | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, MO-211BB, FLIP CHIP, CSP-6 | LC0406FC3.3C vs SFC3.3-4.TC |