Part Details for LC0406FC08C-LF-T75-1 by ProTek Devices
Overview of LC0406FC08C-LF-T75-1 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LC0406FC08C-LF-T75-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
Part Details for LC0406FC08C-LF-T75-1
LC0406FC08C-LF-T75-1 CAD Models
LC0406FC08C-LF-T75-1 Part Data Attributes
|
LC0406FC08C-LF-T75-1
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
LC0406FC08C-LF-T75-1
ProTek Devices
Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Bidirectional, 6 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Package Description | R-XBGA-B6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 8.5 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |