Part Details for LC0404FC36C by ProTek Devices
Overview of LC0404FC36C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC0404FC36C
LC0404FC36C CAD Models
LC0404FC36C Part Data Attributes
|
LC0404FC36C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
LC0404FC36C
ProTek Devices
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Bidirectional, 4 Element, Silicon, FLIP CHIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Package Description | S-PBGA-B4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for LC0404FC36C
This table gives cross-reference parts and alternative options found for LC0404FC36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC0404FC36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC0404FC36C-LF | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | ProTek Devices | LC0404FC36C vs LC0404FC36C-LF |