Part Details for LC04-6.TBT by Semtech Corporation
Overview of LC04-6.TBT by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC04-6.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0523
|
Newark | Esd Protection Device, 6V, Soic-16, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:6V, Power Dissipation Pd:1Kw, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Semtech LC04-6.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $3.6100 | Buy Now |
DISTI #
37K7840
|
Newark | Esd Protection Device, 6V, Soic-16, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:6V, Power Dissipation Pd:1Kw, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Semtech LC04-6.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8500 | Buy Now |
DISTI #
LC04-6.TBTCT-ND
|
DigiKey | TVS DIODE 6VWM 20VC 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1641 In Stock |
|
$3.4624 / $6.5100 | Buy Now |
DISTI #
947-LC04-6.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes LC04-6.TBT--Tape and Reel RoHS: Compliant | 4652 |
|
$3.4300 / $5.8700 | Buy Now |
|
Future Electronics | LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$3.3100 / $3.4100 | Buy Now |
|
Future Electronics | LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 262Cut Tape/Mini-Reel |
|
$4.1800 / $5.6800 | Buy Now |
|
Future Electronics | LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.3100 / $3.4100 | Buy Now |
DISTI #
LC04-6.TBT
|
Avnet Silica | Diode TVS Quad Uni-Dir 6V 1KW 16-Pin SOIC T/R (Alt: LC04-6.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$4.0700 / $4.3600 | Buy Now |
|
Symmetry Electronics | TVS, LOW CAP 1000W 6V TR Min Qty: 1 | 0 |
|
$3.3900 | Buy Now |
Part Details for LC04-6.TBT
LC04-6.TBT CAD Models
LC04-6.TBT Part Data Attributes:
|
LC04-6.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LC04-6.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LC04-6.TBT
This table gives cross-reference parts and alternative options found for LC04-6.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC04-6.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC04-6 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LC04-6.TBT vs LC04-6 |
LC04-6.TE | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, SOP-16 | Semtech Corporation | LC04-6.TBT vs LC04-6.TE |
LC04-6.TB | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LC04-6.TBT vs LC04-6.TB |
LC04-6.T | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-012AC, SOP-16 | Semtech Corporation | LC04-6.TBT vs LC04-6.T |