-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8373
|
Newark | Esd Protection Device, 3.3V, Soic-8, Product Range:Spa Lc03-3.3 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3.3V, Clamping Voltage Vc Max:17V, Diode Case Style:Soic, No. Of Pins:8Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse LC03-3.3BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2323 |
|
$1.6300 / $3.0800 | Buy Now |
DISTI #
53W3282
|
Newark | Esd Protection Array, 3.3V, Soic-8, Product Range:Spa Lc03-3.3 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3.3V, Clamping Voltage Max:17V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:3.3V Rohs Compliant: Yes |Littelfuse LC03-3.3BTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
44W6798
|
Newark | Esd Protection Device, 3.3V, Soic-8, Clamping Voltage Vc Max:17V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Spa Lc03-3.3 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse LC03-3.3BTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
F4205CT-ND
|
DigiKey | TVS DIODE 3.3VWM 17VC 8-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18512 In Stock |
|
$1.0575 / $2.4400 | Buy Now |
DISTI #
576-LC03-3.3BTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 1uA 30kV ESD Contact RoHS: Compliant | 48943 |
|
$1.0300 / $2.3300 | Buy Now |
DISTI #
72244610
|
RS | TVS Diodes, ESD Suppressor, 2 Ch, 150A, 3.3V, TVS SOIC8 | Littelfuse LC03-3.3BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk | 2854 |
|
$1.7600 / $2.3500 | Buy Now |
|
Future Electronics | LC03-3.3 Series 3.3 V 3.3 kW Surface Mount Uni-Directional TVS Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.9000 / $0.9350 | Buy Now |
|
Future Electronics | LC03-3.3 Series 3.3 V 3.3 kW Surface Mount Uni-Directional TVS Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9000 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 790 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
LC03-3.3BTG
|
TTI | ESD Suppressors / TVS Diodes 3.3V 1uA 30kV ESD Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0100 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC03-3.3BTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC03-3.3BTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 3300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 3.3 V | |
Breakdown Voltage-Nom | 3.3 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3300 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for LC03-3.3BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC03-3.3BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP03A-3.3BTG | Trans Voltage Suppressor Diode, 3300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOIC-8 | Littelfuse Inc | LC03-3.3BTG vs SP03A-3.3BTG |