Part Details for LC02FBS-PVC by Cynergy3 Components
Overview of LC02FBS-PVC by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC02FBS-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1262-ND
|
DigiKey | M12-M12 4P STR PVC CBL SHTH 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2400 | Buy Now |
DISTI #
70546165
|
RS | Cable, PVC, Right Angle, M12 connector, 2M Length, 4pole | Sensata - Cynergy3 LC02FBS-PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$22.2700 / $24.7500 | Buy Now |
DISTI #
CYNLC02FBS-PVC
|
Heilind Electronics | CABLE PVC, STRAIGHT, M12-2M | Americas - 3 in Stock |
|
$23.8689 / $30.9788 | Buy Now |
|
Onlinecomponents.com | Cable PVC with straight M12 connector 2M RoHS: Compliant |
5 In Stock |
|
$18.6400 / $24.0500 | Buy Now |
DISTI #
LC02FBS-PVC
|
TME | Connection lead, M12, PIN: 4, straight, 2m, plug, 250VAC, 4A, IP67 Min Qty: 1 | 1 |
|
$18.9300 | Buy Now |
DISTI #
CYNLC02FBS-PVC
|
Interstate Connecting Components | CABLE PVC, STRAIGHT, M12-2M | 1 |
|
$23.8689 / $30.9788 | Buy Now |
|
Master Electronics | Cable PVC with straight M12 connector 2M RoHS: Compliant |
5 In Stock |
|
$18.6400 / $24.0500 | Buy Now |
Part Details for LC02FBS-PVC
LC02FBS-PVC CAD Models
LC02FBS-PVC Part Data Attributes:
|
LC02FBS-PVC
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
LC02FBS-PVC
Cynergy3 Components
Circular Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |