Part Details for LC-USB-485 by L-com Inc
Overview of LC-USB-485 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for LC-USB-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3551
|
Newark | Conv Usb To Rs485 Db9F |L-Com LC-USB-485 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$141.9900 | Buy Now |
DISTI #
5073-LC-USB-485-ND
|
DigiKey | CONV USB TO RS485 DB9F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$160.9000 | Buy Now |
DISTI #
73601925
|
RS | L-com 2 Wire RS485 to USB ConverterDB9 Female Connector- | L-com LC-USB-485 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$140.5700 | Buy Now |
|
Onlinecomponents.com | CONV USB TO RS485 DB9F RoHS: Compliant | 0 |
|
$121.2300 / $151.1400 | Buy Now |
DISTI #
LC-USB-485
|
L-com US | L-com's RS485 to USB converter is a compact, port powered solution for adding RS485 connectivity to a computer. Simply install the drivers, and once the device is plugged in, the COM port will be visible on the machine. Min Qty: 1 Package Multiple: 1 | 18 |
|
$113.5900 / $141.9900 | Buy Now |