Part Details for LC-R127R2P1 by Panasonic Electronic Components
Overview of LC-R127R2P1 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LC-R127R2P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9165
|
Newark | Batteries Rohs Compliant: Na |Panasonic Batteries LC-R127R2P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SECONDARY BATTERY, LEAD-ACID, 12V, 7.2AH | 1 |
|
$36.9980 | Buy Now |
|
Quest Components | SECONDARY BATTERY, LEAD-ACID, 12V, 7.2AH | 3 |
|
$180.0000 / $200.0000 | Buy Now |
Part Details for LC-R127R2P1
LC-R127R2P1 CAD Models
LC-R127R2P1 Part Data Attributes:
|
LC-R127R2P1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LC-R127R2P1
Panasonic Electronic Components
Secondary Battery, Lead-acid, 12V, 7.2Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 7.2 Ah | |
Cut-off Voltage | 10.5 V | |
Height | 94 mm | |
Length | 151 mm | |
Terminal Type | TAB | |
Voltage | 12 V | |
Weight | 2470 g | |
Width | 64.5 mm |