Part Details for LC-LMD-650-01-03-A by Laser Components USA Inc
Overview of LC-LMD-650-01-03-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-LMD-650-01-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-650-01-03-A
|
TME | Module: laser, 3mW, red, dot, 645÷660nm, 2.5÷3.3VDC, 15÷25mA Min Qty: 1 | 39 |
|
$14.6600 / $18.4300 | Buy Now |