Part Details for LC-79.0 by Bivar Inc
Overview of LC-79.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-79.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-79.0-ND
|
DigiKey | LIGHT PIPE ASSY Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.1680 | Buy Now |
DISTI #
749-LC-79.0
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 79.0in. Length RoHS: Compliant | 0 |
|
$7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$6.8700 | Buy Now |
DISTI #
LC-79.0
|
TME | Fiber for LED, L: 2006.6mm, round, flexible Min Qty: 100 | 0 |
|
$8.0400 / $11.4800 | RFQ |