Part Details for LC-21.25 by Bivar Inc
Overview of LC-21.25 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-21.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2718
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 21.25In. Length/Bag |Bivar LC-21.25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.5900 | Buy Now |
DISTI #
LC-21.25-ND
|
DigiKey | LIGHT PIPE 1MM 21.25" 4MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
85 In Stock |
|
$1.9897 / $4.7300 | Buy Now |
DISTI #
749-LC-21.25
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 21.25in. Length RoHS: Compliant | 0 |
|
$2.0200 / $4.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.1100 | Buy Now |
DISTI #
LC-21.25
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.4600 / $3.5100 | RFQ |