Part Details for LC-155B2J1 by Delta Electronics Inc
Overview of LC-155B2J1 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LC-155B2J1
LC-155B2J1 CAD Models
LC-155B2J1 Part Data Attributes:
|
LC-155B2J1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LC-155B2J1
Delta Electronics Inc
Transceiver, 1280nm Min, 1340nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 13.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 48.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155.52 Mbps | |
Data Rate (Tx) | 155.52 Mbps | |
Emitter/Detector Type | LASER, AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -31 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |