Part Details for LC-11.0 by Bivar Inc
Results Overview of LC-11.0 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC-11.0 Information
LC-11.0 by Bivar Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LC-11.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5780
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 11.0In. Length/Bag |Bivar... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.0000 | Buy Now |
DISTI #
LC-11.0-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 11.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8287 | Buy Now |
DISTI #
749-LC-11.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Round Lens RoHS: Compliant | 0 |
|
$1.3900 / $1.4300 | Order Now |
DISTI #
70535049
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,11.0in. Length | Bivar Inc. LC-11.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4400 | RFQ |
|
Future Electronics | Light Pipe Single Clear Flexible 11" (279.4mm) - Fiber Optic Round with Flat Top RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
LC-11.0
|
TME | Fiber for LED, L: 279.4mm, round, flexible Min Qty: 100 | 0 |
|
$1.4700 / $2.1000 | RFQ |
|
Powell Electronics | Light Pipe, Flexible, 1mm. Fiber Optic C Min Qty: 100 | 735 |
|
$1.1769 / $1.5369 | Buy Now |