Part Details for LC-1002 by PowerTech Inc
Overview of LC-1002 by PowerTech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC-1002
LC-1002 CAD Models
LC-1002 Part Data Attributes:
|
LC-1002
PowerTech Inc
Buy Now
Datasheet
|
Compare Parts:
LC-1002
PowerTech Inc
Insulated Gate Bipolar Transistor, 50A I(C), 450V V(BR)CES, N-Channel, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERTECH INC | |
Package Description | FLANGE MOUNT, R-MDFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FET DRIVING BIPOLAR TRANSISTOR IN HYBRID CONFIGURATION | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-MDFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-on Time-Nom (ton) | 900 ns | |
VCEsat-Max | 2.2 V |