Part Details for LC 38W 650-1050MA 42 O4A NF SC EXC3 by Tridonic Gmbh & Co Kg
Results Overview of LC 38W 650-1050MA 42 O4A NF SC EXC3 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC 38W 650-1050MA 42 O4A NF SC EXC3 Information
LC 38W 650-1050MA 42 O4A NF SC EXC3 by Tridonic Gmbh & Co Kg is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for LC 38W 650-1050MA 42 O4A NF SC EXC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28004043
|
TME | Power supply: switching, LED, 38W, 7.5÷42VDC, 650÷1050mA, IP20 Min Qty: 1 | 12 |
|
$25.9300 / $28.8100 | Buy Now |