Part Details for LC 35W 700MA FIXC SC ADV by Tridonic Gmbh & Co Kg
Overview of LC 35W 700MA FIXC SC ADV by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3509IMSE#TRPBF | Analog Devices | 2x 36V, 700mA Buck Reg | |
LT3509EDE#PBF | Analog Devices | 2x 36V, 700mA Buck Reg | |
LT3509IDE#TRPBF | Analog Devices | 2x 36V, 700mA Buck Reg |
Price & Stock for LC 35W 700MA FIXC SC ADV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28002485
|
TME | Power supply: switching, LED, 35W, 25÷50VDC, 700mA, 198÷264VAC Min Qty: 1 | 21 |
|
$10.9400 / $16.7100 | Buy Now |