Part Details for LC 35/800/43 FIXC SC SNC2 by Tridonic Gmbh & Co Kg
Results Overview of LC 35/800/43 FIXC SC SNC2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC 35/800/43 FIXC SC SNC2 Information
LC 35/800/43 FIXC SC SNC2 by Tridonic Gmbh & Co Kg is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC 35/800/43 FIXC SC SNC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500740
|
TME | Power supply: switching, LED, 35W, 23÷43VDC, 800mA, 198÷264VAC Min Qty: 1 | 25 |
|
$6.7500 / $10.3000 | Buy Now |